+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11031

Through hole; 10pcs; Fiat,Lancia; OEM: 46408953


Manufacturer: ROMIX

Manufacturer part number:
11031
TME Symbol:
RX-11031

Specification

Manufacturer
ROMIX
Type of mounting element
through hole
Quantity in set/package
10pcs.
Application - car brand
Fiat, Lancia
OEM number
46408953
Gross weight13.46 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
11031
10 in TME stock
Net price for quantities from 1 pcg - 5.11 USDGross price for quantities from 1 pcg - 5.11 USD
Net price for quantities from 10 pcg - 3.40 USDGross price for quantities from 10 pcg - 3.40 USD
Net price for quantities from 40 pcg - 3.05 USDGross price for quantities from 40 pcg - 3.05 USD
Net price for quantities from 100 pcg - 2.72 USDGross price for quantities from 100 pcg - 2.72 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.