+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | sleeve | |
Quantity in set/package | 10pcs. | |
Application - car brand | Alfa Romeo, Fiat, Lancia | |
Application - clip localisation | various models Alfa Romeo trim panels, various models Fiat trim panels, various models Lancia trim panels | |
Length | 19mm | |
Material | polyamide | |
Colour | natural | |
Panel cutout diameter | 8.5mm | |
Head diameter | 19.7mm |