+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11061

Trim clip; 10pcs; Alfa Romeo,Fiat,Lancia; OEM: 46558337


Manufacturer: ROMIX

Manufacturer part number:
11061
TME Symbol:
RX-11061

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
46558337
Gross weight10 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
11061
0 in TME stock
Net price for quantities from 1 pcg - 6.05 USDGross price for quantities from 1 pcg - 6.05 USD
Net price for quantities from 10 pcg - 4.02 USDGross price for quantities from 10 pcg - 4.02 USD
Net price for quantities from 40 pcg - 3.62 USDGross price for quantities from 40 pcg - 3.62 USD
Net price for quantities from 100 pcg - 3.22 USDGross price for quantities from 100 pcg - 3.22 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.