+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11150

Trim clip; 10pcs; Alfa Romeo,Fiat,Lancia; OEM: 7570122


Manufacturer: ROMIX

Manufacturer part number:
11150
TME Symbol:
RX-11150

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
7570122
Gross weight10 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
11150
0 in TME stock
Net price for quantities from 1 pcg - 2.91 USDGross price for quantities from 1 pcg - 2.91 USD
Net price for quantities from 10 pcg - 1.94 USDGross price for quantities from 10 pcg - 1.94 USD
Net price for quantities from 40 pcg - 1.75 USDGross price for quantities from 40 pcg - 1.75 USD
Net price for quantities from 100 pcg - 1.55 USDGross price for quantities from 100 pcg - 1.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.