+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12409

Moulding clip; 10pcs; Citroën,Fiat,Lancia,Peugeot,Renault

Manufacturer: ROMIX

Manufacturer part number:
12409
TME Symbol:
RX-12409

Specification

Manufacturer
ROMIX
Type of mounting element
moulding clip
Quantity in set/package
10pcs.
Application - car brand
Citroën, Fiat, Lancia, Peugeot, Renault
OEM number
856540, 71719954, 71737918, 7701049270
Application - clip localisation
Citroën C2 body side mouldings, Citroën C3 Picasso body side mouldings, Citroën Evasion I/II body side mouldings, Citroën Jumpy I&II body side mouldings, Citroën Saxo body side mouldings, Fiat Multipla body side mouldings, Fiat Stilo body side mouldings, Lancia Delta '08- body side mouldings, Peugeot 106 '96-'03 body side mouldings, Peugeot 206 body side mouldings, Peugeot 207 body side mouldings, Peugeot 306 '97-'01 body side mouldings, Peugeot 307 '01-'05 body side mouldings, Peugeot 307 '05-'08 body side mouldings, Peugeot Expert I/II body side mouldings, Peugeot Megane III body side mouldings
Length
16mm
Material
polyamide
Colour
natural
Panel cutout diameter
9mm
Mounting
push-in
Gross weight10 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
12409
10 in TME stock
Net price for quantities from 1 pcg - 4.38 USDGross price for quantities from 1 pcg - 4.38 USD
Net price for quantities from 10 pcg - 4.12 USDGross price for quantities from 10 pcg - 4.12 USD
Net price for quantities from 40 pcg - 3.68 USDGross price for quantities from 40 pcg - 3.68 USD
Net price for quantities from 100 pcg - 2.93 USDGross price for quantities from 100 pcg - 2.93 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg