+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14202

Speed nut; 10pcs; Audi,BMW,Ford,Mercedes,Opel,Seat,VW,Škoda


Manufacturer: ROMIX

Manufacturer part number:
14202
TME Symbol:
RX-14202

Specification

Manufacturer
ROMIX
Type of mounting element
speed nut
Quantity in set/package
10pcs.
Application - car brand
Audi, BMW, Ford, Mercedes, Opel, Seat, Škoda, VW
OEM number
07129925742, 2072035
Application - clip localisation
Opel Astra F bumpers, Opel Calibra bumpers, Opel Corsa B bumpers, Opel Omega B bumpers, Opel Tigra A bumpers
Hole diameter
4.8mm
Dimensions
16x24.5mm
Gross weight43 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
14202
13 in TME stock
Net price for quantities from 1 pcg - 4.21 USDGross price for quantities from 1 pcg - 4.21 USD
Net price for quantities from 10 pcg - 2.80 USDGross price for quantities from 10 pcg - 2.80 USD
Net price for quantities from 40 pcg - 2.52 USDGross price for quantities from 40 pcg - 2.52 USD
Net price for quantities from 100 pcg - 2.24 USDGross price for quantities from 100 pcg - 2.24 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.