+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15052

Through hole; 10pcs; OEM: 699280,7703081019,82422490

Manufacturer: ROMIX

Manufacturer part number:
15052
TME Symbol:
RX-15052

Specification

Manufacturer
ROMIX
Type of mounting element
through hole
Quantity in set/package
10pcs.
Application - car brand
Alfa Romeo, Citroën, Fiat, Lancia, Peugeot, Renault
OEM number
699280, 82422490, 7703081019
Application - clip localisation
Peugeot 406 '97-'99 fixing of threshold strips, Peugeot 406 '99-'04 fixing of threshold strips, Peugeot Expert I/II fixing of threshold strips, Peugeot Partner '96-'02 fixing of threshold strips, Peugeot Partner '02-'08 fixing of threshold strips
Gross weight8.79 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
15052
4 in TME stock
Net price for quantities from 1 pcg - 3.09 USDGross price for quantities from 1 pcg - 3.09 USD
Net price for quantities from 10 pcg - 2.06 USDGross price for quantities from 10 pcg - 2.06 USD
Net price for quantities from 40 pcg - 1.86 USDGross price for quantities from 40 pcg - 1.86 USD
Net price for quantities from 100 pcg - 1.65 USDGross price for quantities from 100 pcg - 1.65 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.