+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15066

Through hole; 25pcs; Alfa Romeo,Fiat,Lancia; OEM: 7663916; L: 14mm


Manufacturer: ROMIX

Manufacturer part number:
15066
TME Symbol:
RX-15066

Specification

Manufacturer
ROMIX
Type of mounting element
through hole
Quantity in set/package
25pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
7663916
Length
14mm
Hole diameter
4.2mm
Gross weight25 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
15066
3 in TME stock
Net price for quantities from 1 pcg - 5.01 USDGross price for quantities from 1 pcg - 5.01 USD
Net price for quantities from 4 pcg - 3.32 USDGross price for quantities from 4 pcg - 3.32 USD
Net price for quantities from 16 pcg - 2.99 USDGross price for quantities from 16 pcg - 2.99 USD
Net price for quantities from 40 pcg - 2.67 USDGross price for quantities from 40 pcg - 2.67 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts