+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15074

Through hole; 10pcs; Alfa Romeo,Fiat,Lancia; OEM: 7622606

Manufacturer: ROMIX

Manufacturer part number:
15074
TME Symbol:
RX-15074

Specification

Manufacturer
ROMIX
Type of mounting element
through hole
Quantity in set/package
10pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
7622606
Gross weight10.15 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
15074
10 in TME stock
Net price for quantities from 1 pcg - 4.48 USDGross price for quantities from 1 pcg - 4.48 USD
Net price for quantities from 10 pcg - 2.99 USDGross price for quantities from 10 pcg - 2.99 USD
Net price for quantities from 40 pcg - 2.69 USDGross price for quantities from 40 pcg - 2.69 USD
Net price for quantities from 100 pcg - 2.39 USDGross price for quantities from 100 pcg - 2.39 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.