+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17002

Clip; 10pcs; Alfa Romeo,Citroën,Fiat,Lancia,Peugeot


Manufacturer: ROMIX

Manufacturer part number:
17002
TME Symbol:
RX-17002

Specification

Manufacturer
ROMIX
Type of mounting element
clip
Quantity in set/package
10pcs.
Application - car brand
Alfa Romeo, Citroën, Fiat, Lancia, Peugeot
Application - clip localisation
various models Alfa Romeo plug of door lock, various models Citroën plug of door lock, various models Fiat plug of door lock, various models Lancia plug of door lock, various models Peugeot plug of door lock
Panel cutout diameter
5mm
Hole diameter
2.8mm
Gross weight5.1 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
17002
6 in TME stock
Net price for quantities from 1 pcg - 2.00 USDGross price for quantities from 1 pcg - 2.00 USD
Net price for quantities from 10 pcg - 1.34 USDGross price for quantities from 10 pcg - 1.34 USD
Net price for quantities from 40 pcg - 1.20 USDGross price for quantities from 40 pcg - 1.20 USD
Net price for quantities from 100 pcg - 1.07 USDGross price for quantities from 100 pcg - 1.07 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts