+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | clip | |
Quantity in set/package | 10pcs. | |
Application - car brand | Alfa Romeo, Fiat, Lancia | |
Application - clip localisation | various models Alfa Romeo plug of door lock, various models Fiat plug of door lock, various models Lancia plug of door lock | |
Panel cutout diameter | 6mm | |
Hole diameter | 2.2mm |