+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | plastic anchor | |
Quantity in set/package | 10pcs. | |
Application - car brand | Alfa Romeo, Fiat, Lancia | |
OEM number | 82421028 | |
Application - clip localisation | Alfa Romeo 145 trunk trim panels, Alfa Romeo 146 trunk trim panels, Alfa Romeo 156 trunk trim panels, Alfa Romeo Mito trunk trim panels, Fiat Dedra '94-'99 liner, Fiat Punto I liner, Fiat Siena liner, Fiat Tempra liner, Fiat Tipo liner, Lancia Lybra trunk trim panels, Lancia Thema trunk trim panels | |
Length | 19mm | |
Panel cutout diameter | 8mm | |
Head diameter | 17mm |