+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | plastic anchor | |
Quantity in set/package | 25pcs. | |
Application - car brand | Alfa Romeo, Fiat, Lancia | |
OEM number | 7569468 | |
Application - clip localisation | Alfa Romeo 145 car emblem fixing, Alfa Romeo 146 car emblem fixing, Fiat Croma '90-'96 car emblem fixing, Fiat Idea car emblem fixing, Fiat Musa car emblem fixing, Fiat Palio car emblem fixing, Fiat Seicento car emblem fixing, Fiat Siena car emblem fixing, Fiat Tempra car emblem fixing, Fiat Thema car emblem fixing, Fiat Uno car emblem fixing | |
Length | 18.7mm | |
Panel cutout diameter | 6mm | |
Head diameter | 10mm |