+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22015

Buffer; 2pcs; Citroën,Fiat,Peugeot,Renault; OEM: 4276430,873535


Manufacturer: ROMIX

Manufacturer part number:
22015
TME Symbol:
RX-22015

Specification

Manufacturer
ROMIX
Type of mounting element
buffer
Quantity in set/package
2pcs.
Application - car brand
Citroën, Fiat, Peugeot, Renault
OEM number
873535, 4276430
Application - clip localisation
Citroën Saxo trunk, Fiat Panda '91-'03 bonnet prop rod clip, Peugeot 106 '91-'96 trunk, Peugeot 106 '96-'03 trunk, Renault 19 bonnet prop rod clip
Length
32mm
Material
rubber
Head diameter
17mm
Outside diameter
17.5mm
Gross weight14.13 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
22015
10 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.72 USDGross price for quantities from 1 pcg - 2.72 USD
Net price for quantities from 10 pcg - 1.82 USDGross price for quantities from 10 pcg - 1.82 USD
Net price for quantities from 40 pcg - 1.64 USDGross price for quantities from 40 pcg - 1.64 USD
Net price for quantities from 100 pcg - 1.46 USDGross price for quantities from 100 pcg - 1.46 USD