+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | buffer | |
Quantity in set/package | 10pcs. | |
Application - car brand | Alfa Romeo, Fiat, Lancia | |
Length | 24.7mm | |
Material | rubber | |
Colour | black | |
Panel cutout diameter | 7mm | |
Head diameter | 13.6mm |