+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22063

Buffer; 2pcs; Alfa Romeo,Fiat,Lancia; OEM: 7603637; L: 32.8mm


Manufacturer: ROMIX

Manufacturer part number:
22063
TME Symbol:
RX-22063

Specification

Manufacturer
ROMIX
Type of mounting element
buffer
Quantity in set/package
2pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
7603637
Application - clip localisation
Alfa Romeo 155 bonnet prop rod clip, Fiat Barchetta bonnet prop rod clip, Fiat Cinquecento bonnet prop rod clip, Fiat Croma '90-'96 bonnet prop rod clip, Fiat Dedra '94-'99 bonnet prop rod clip, Fiat Ducato '94-'02 bonnet prop rod clip, Fiat Fiorino '91-'05 bonnet prop rod clip, Fiat Kappa bonnet prop rod clip, Fiat Tempra bonnet prop rod clip, Fiat Tipo bonnet prop rod clip
Length
32.8mm
Material
rubber
Colour
black
Head diameter
24.8mm
Gross weight27.95 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
22063
7 in TME stock
Net price for quantities from 1 pcg - 2.99 USDGross price for quantities from 1 pcg - 2.99 USD
Net price for quantities from 10 pcg - 1.99 USDGross price for quantities from 10 pcg - 1.99 USD
Net price for quantities from 40 pcg - 1.79 USDGross price for quantities from 40 pcg - 1.79 USD
Net price for quantities from 100 pcg - 1.60 USDGross price for quantities from 100 pcg - 1.60 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.