+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22070

Buffer; 2pcs; Fiat; OEM: 7636044; L: 31.5mm; rubber; black


Manufacturer: ROMIX

Manufacturer part number:
22070
TME Symbol:
RX-22070

Specification

Manufacturer
ROMIX
Type of mounting element
buffer
Quantity in set/package
2pcs.
Application - car brand
Fiat
OEM number
7636044
Application - clip localisation
Fiat Uno bonnet prop rod clip
Length
31.5mm
Material
rubber
Colour
black
Head diameter
25mm
Gross weight2 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
22070
0 in TME stock
Net price for quantities from 1 pcg - 3.62 USDGross price for quantities from 1 pcg - 3.62 USD
Net price for quantities from 10 pcg - 2.42 USDGross price for quantities from 10 pcg - 2.42 USD
Net price for quantities from 40 pcg - 2.18 USDGross price for quantities from 40 pcg - 2.18 USD
Net price for quantities from 100 pcg - 1.93 USDGross price for quantities from 100 pcg - 1.93 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.