+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22071

Buffer; 2pcs; Alfa Romeo; OEM: 7655984; L: 44mm; rubber; black

Manufacturer: ROMIX

Manufacturer part number:
22071
TME Symbol:
RX-22071

Specification

Manufacturer
ROMIX
Type of mounting element
buffer
Quantity in set/package
2pcs.
Application - car brand
Alfa Romeo
OEM number
7655984
Application - clip localisation
Alfa Romeo 166 bonnet prop rod clip
Length
44mm
Material
rubber
Colour
black
Head diameter
16mm
Gross weight35.02 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
22071
10 in TME stock
Net price for quantities from 1 pcg - 4.86 USDGross price for quantities from 1 pcg - 4.86 USD
Net price for quantities from 10 pcg - 3.24 USDGross price for quantities from 10 pcg - 3.24 USD
Net price for quantities from 40 pcg - 2.92 USDGross price for quantities from 40 pcg - 2.92 USD
Net price for quantities from 100 pcg - 2.59 USDGross price for quantities from 100 pcg - 2.59 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.