+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22079

Buffer; 2pcs; Alfa Romeo,Fiat,Lancia; OEM: 7781964; L: 33.2mm


Manufacturer: ROMIX

Manufacturer part number:
22079
TME Symbol:
RX-22079

Specification

Manufacturer
ROMIX
Type of mounting element
buffer
Quantity in set/package
2pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
7781964
Application - clip localisation
Alfa Romeo 147 bonnet prop rod clip, Alfa Romeo 156 bonnet prop rod clip, Alfa Romeo 159 bonnet prop rod clip, Alfa Romeo Brera bonnet prop rod clip, Alfa Romeo GT '03- bonnet prop rod clip, Alfa Romeo Mito bonnet prop rod clip, Alfa Romeo Spider '06-'10 bonnet prop rod clip, Fiat 500 '07- bonnet prop rod clip, Fiat Brava bonnet prop rod clip, Fiat Bravo '95-'01 bonnet prop rod clip, Fiat Bravo '07- bonnet prop rod clip, Fiat Ducato '01-'06 bonnet prop rod clip, Fiat Linea bonnet prop rod clip, Fiat Marea bonnet prop rod clip, Fiat Palio bonnet prop rod clip, Fiat Punto '05-'09 bonnet prop rod clip, Fiat Punto EVO bonnet prop rod clip, Fiat Punto I bonnet prop rod clip, Fiat Punto II bonnet prop rod clip, Fiat Punto II FL bonnet prop rod clip, Fiat Seicento bonnet prop rod clip, Fiat Siena bonnet prop rod clip, Fiat Strada '99-'05 bonnet prop rod clip, Lancia Lybra bonnet prop rod clip, Lancia Musa bonnet prop rod clip, Lancia Y bonnet prop rod clip
Length
33.2mm
Material
rubber
Head diameter
20.5mm
Gross weight2 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
22079
0 in TME stock
Net price for quantities from 1 pcg - 2.10 USDGross price for quantities from 1 pcg - 2.10 USD
Net price for quantities from 10 pcg - 1.40 USDGross price for quantities from 10 pcg - 1.40 USD
Net price for quantities from 40 pcg - 1.26 USDGross price for quantities from 40 pcg - 1.26 USD
Net price for quantities from 100 pcg - 1.12 USDGross price for quantities from 100 pcg - 1.12 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.