+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41257

Rivet; 10pcs; universal; L: 12mm; black; Ømount.hole: 4.5mm


Manufacturer: ROMIX

Manufacturer part number:
41257
TME Symbol:
RX-41257

Specification

Manufacturer
ROMIX
Type of mounting element
rivet
Quantity in set/package
10pcs.
Application - car brand
universal
Length
12mm
Colour
black
Panel cutout diameter
4.5mm
Rivet diameter
4.7mm
Gross weight31.82 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
41257
14 in TME stock
Net price for quantities from 1 pcg - 3.06 USDGross price for quantities from 1 pcg - 3.06 USD
Net price for quantities from 10 pcg - 2.04 USDGross price for quantities from 10 pcg - 2.04 USD
Net price for quantities from 40 pcg - 1.84 USDGross price for quantities from 40 pcg - 1.84 USD
Net price for quantities from 100 pcg - 1.64 USDGross price for quantities from 100 pcg - 1.64 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.