+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | screw | |
Quantity in set/package | 10pcs. | |
Application - car brand | Alfa Romeo, Fiat, Lancia | |
OEM number | 16083701 | |
Length | 20mm | |
Material | steel | |
Colour | black | |
Thread | 4 |