+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45092

Rivet nut; 10pcs; Alfa Romeo,Fiat,Lancia; OEM: 7677561; Thread: M6


Manufacturer: ROMIX

Manufacturer part number:
45092
TME Symbol:
RX-45092

Specification

Manufacturer
ROMIX
Type of mounting element
rivet nut
Quantity in set/package
10pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
7677561
Thread
M6
Gross weight10 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
45092
2 in TME stock
Net price for quantities from 1 pcg - 9.05 USDGross price for quantities from 1 pcg - 9.05 USD
Net price for quantities from 10 pcg - 6.03 USDGross price for quantities from 10 pcg - 6.03 USD
Net price for quantities from 40 pcg - 5.43 USDGross price for quantities from 40 pcg - 5.43 USD
Net price for quantities from 100 pcg - 4.83 USDGross price for quantities from 100 pcg - 4.83 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts