+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45099

Screw; 10pcs; Ford,Mercedes,Opel; OEM: 2026706; L: 15.8mm; steel


Manufacturer: ROMIX

Manufacturer part number:
45099
TME Symbol:
RX-45099

Specification

Manufacturer
ROMIX
Type of mounting element
screw
Quantity in set/package
10pcs.
Application - car brand
Ford, Mercedes, Opel
OEM number
2026706
Length
15.8mm
Material
steel
Head diameter
7.9mm
Thread
5,3
Flange diameter
17.9mm
Version
with washer
Gross weight64 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
45099
12 in TME stock
Net price for quantities from 1 pcg - 4.01 USDGross price for quantities from 1 pcg - 4.01 USD
Net price for quantities from 10 pcg - 2.67 USDGross price for quantities from 10 pcg - 2.67 USD
Net price for quantities from 40 pcg - 2.40 USDGross price for quantities from 40 pcg - 2.40 USD
Net price for quantities from 100 pcg - 2.14 USDGross price for quantities from 100 pcg - 2.14 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts