+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59203

Screw; 100pcs; 22mm; steel; black; Thread: 3,5


Manufacturer: ROMIX

Manufacturer part number:
59203
TME Symbol:
RX-59203

Specification

Manufacturer
ROMIX
Type of mounting element
screw
Quantity in set/package
100pcs.
Length
22mm
Material
steel
Colour
black
Thread
3,5
Gross weight100 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
59203
1 in TME stock
Net price for quantities from 1 pcg - 11.58 USDGross price for quantities from 1 pcg - 11.58 USD
Net price for quantities from 10 pcg - 7.72 USDGross price for quantities from 10 pcg - 7.72 USD
Net price for quantities from 40 pcg - 6.95 USDGross price for quantities from 40 pcg - 6.95 USD
Net price for quantities from 100 pcg - 6.18 USDGross price for quantities from 100 pcg - 6.18 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts