+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59208

Screw; 100pcs; 25mm; steel; black; Thread: 3,9


Manufacturer: ROMIX

Manufacturer part number:
59208
TME Symbol:
RX-59208

Specification

Manufacturer
ROMIX
Type of mounting element
screw
Quantity in set/package
100pcs.
Length
25mm
Material
steel
Colour
black
Thread
3,9
Gross weight232.69 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
59208
6 in TME stock
Net price for quantities from 1 pcg - 17.69 USDGross price for quantities from 1 pcg - 17.69 USD
Net price for quantities from 10 pcg - 11.80 USDGross price for quantities from 10 pcg - 11.80 USD
Net price for quantities from 40 pcg - 10.62 USDGross price for quantities from 40 pcg - 10.62 USD
Net price for quantities from 100 pcg - 9.44 USDGross price for quantities from 100 pcg - 9.44 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.