+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59215

Screw; 100pcs; 19mm; steel; black; Thread: 4,8


Manufacturer: ROMIX

Manufacturer part number:
59215
TME Symbol:
RX-59215

Specification

Manufacturer
ROMIX
Type of mounting element
screw
Quantity in set/package
100pcs.
Length
19mm
Material
steel
Colour
black
Thread
4,8
Gross weight265.49 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
59215
7 in TME stock
Net price for quantities from 1 pcg - 16.94 USDGross price for quantities from 1 pcg - 16.94 USD
Net price for quantities from 10 pcg - 11.29 USDGross price for quantities from 10 pcg - 11.29 USD
Net price for quantities from 40 pcg - 10.16 USDGross price for quantities from 40 pcg - 10.16 USD
Net price for quantities from 100 pcg - 9.03 USDGross price for quantities from 100 pcg - 9.03 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.