+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59221

Screw; 100pcs; 19mm; steel; black; Thread: 3,9


Manufacturer: ROMIX

Manufacturer part number:
59221
TME Symbol:
RX-59221

Specification

Manufacturer
ROMIX
Type of mounting element
screw
Quantity in set/package
100pcs.
Length
19mm
Material
steel
Colour
black
Thread
3,9
Gross weight199.5 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
59221
8 in TME stock
Net price for quantities from 1 pcg - 17.74 USDGross price for quantities from 1 pcg - 17.74 USD
Net price for quantities from 10 pcg - 11.83 USDGross price for quantities from 10 pcg - 11.83 USD
Net price for quantities from 40 pcg - 10.65 USDGross price for quantities from 40 pcg - 10.65 USD
Net price for quantities from 100 pcg - 9.47 USDGross price for quantities from 100 pcg - 9.47 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.