+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60001

Rivet; polyamide; black; dismountable,push-in; Ømount.hole: 7.5mm


Manufacturer: ROMIX

Manufacturer part number:
60001
TME Symbol:
RX-60001

Specification

Manufacturer
ROMIX
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
7.5mm
Head diameter
19.7mm
Length
13mm
Quantity in set/package
10pcs.
Application - car brand
Chevrolet, Chrysler, Daewoo, GM, Hyundai, Kia, Mazda
Application - clip localisation
Hyundai Accent '10- wheel arches, Hyundai Accent '99-'06 wheel arches, Hyundai Accent '06-'10 wheel arches, Hyundai Elantra '06-'10 wheel arches, Hyundai Elantra '00-'06 wheel arches, Hyundai Getz wheel arches, Hyundai i10 '07-'12 wheel arches, Hyundai i20 '08'12 wheel arches, Hyundai i30'07-'11 wheel arches, Hyundai ix35/Tuscon '10- wheel arches, Hyundai ix55/Veracruz '06- wheel arches, Hyundai Santa Fe '06-'12 wheel arches, Hyundai Santa Fe '00-'06 wheel arches, Hyundai Sonata '05-'10 wheel arches, Hyundai Tuscon '04-'10 wheel arches, Kia Carnival '99-'06 covers under engine, Kia Carnival '06-'10 wheel arches, Kia Ceed '06-'12 wheel arches, Kia Cerato '03-'08 wheel arches, Kia Picanto '04-'10 wheel arches, Kia Sonata '98-'05 wheel arches, Kia Sorento '02-'09 wheel arches, Kia Sorento '09- wheel arches, Kia Soul'08- wheel arches, Kia Sportage '10- wheel arches, Kia Sportage '04-'10 wheel arches, Mazda 626 '92-'97 covers under engine, Mazda 626 '97-'01 covers under engine, Mazda Xedos-6 covers under engine, Mazda Xedos-9 covers under engine, Rio '05-'11 wheel arches, Rio '00-'05 wheel arches, various models GM bumpers
OEM number
0G03250037A, 940909302, 8659028000, UB3945919
Gross weight13.7 g
Certificates
See other products in this category: Plastic rivets ROMIX,
*
60001
9 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.81 USDGross price for quantities from 1 pcg - 2.81 USD
Net price for quantities from 10 pcg - 2.62 USDGross price for quantities from 10 pcg - 2.62 USD
Net price for quantities from 40 pcg - 2.34 USDGross price for quantities from 40 pcg - 2.34 USD
Net price for quantities from 100 pcg - 1.88 USDGross price for quantities from 100 pcg - 1.88 USD