+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71187

Moulding clip; 10pcs; Iveco,Opel,Renault; polyamide; natural


Manufacturer: ROMIX

Manufacturer part number:
71187
TME Symbol:
RX-71187

Specification

Manufacturer
ROMIX
Type of mounting element
moulding clip
Quantity in set/package
10pcs.
Application - car brand
Iveco, Opel, Renault
OEM number
4501589, 500326896, 7701470779, 7703077421
Application - clip localisation
Iveco Daily body side mouldings, Iveco Daily rear door moulding, Opel Movano A body side mouldings, Opel Movano A rear door moulding, Opel Vivaro body side mouldings, Renault Kangoo I body side mouldings, Renault Master I body side mouldings, Renault Master II body side mouldings, Renault Master II rear door moulding, Renault Master I rear door moulding
Material
polyamide
Colour
natural
Gross weight10.2 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
71187
118 in TME stock
Net price for quantities from 1 pcg - 2.75 USDGross price for quantities from 1 pcg - 2.75 USD
Net price for quantities from 10 pcg - 2.56 USDGross price for quantities from 10 pcg - 2.56 USD
Net price for quantities from 40 pcg - 2.29 USDGross price for quantities from 40 pcg - 2.29 USD
Net price for quantities from 100 pcg - 1.83 USDGross price for quantities from 100 pcg - 1.83 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.