+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | trim clip | |
Quantity in set/package | 10pcs. | |
Application - car brand | Opel | |
OEM number | 2208843 | |
Application - clip localisation | Opel Astra F car dashboard, Opel Astra G car dashboard, Opel Astra H car dashboard, Opel Calibra car dashboard, Opel Kadett E car dashboard, Opel Omega A car dashboard, Opel Omega B car dashboard, Opel Vectra A car dashboard, Opel Vectra B car dashboard, Opel Zafira A car dashboard, Opel Zafira B car dashboard | |
Length | 16.4mm | |
Material | polyamide | |
Colour | black | |
Head diameter | 28mm | |
Mounting | push-in |