+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | trim clip | |
Quantity in set/package | 10pcs. | |
Application - car brand | Daewoo, Opel | |
OEM number | 2240587 | |
Application - clip localisation | Daewoo Nexia trim panels front and rear door, Opel Ascona trim panels front and rear door, Opel Corsa A trim panels front and rear door, Opel Kadett E trim panels front and rear door | |
Length | 17.5mm | |
Material | polyamide | |
Colour | black | |
Panel cutout diameter | 8mm | |
Head diameter | 17mm | |
Mounting | push-in | |
Flange diameter | 17mm |