+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A15054

Trim clip; 10pcs; Mercedes; OEM: 39884178; L: 16.4mm; polyamide


Manufacturer: ROMIX

Manufacturer part number:
A15054
TME Symbol:
RX-A15054

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Mercedes
OEM number
39884178
Application - clip localisation
Mercedes W 116 trim panels front and rear door, Mercedes W 123 trim panels front and rear door, Mercedes W 202 trim panels front and rear door, Mercedes W 210 trim panels front and rear door
Length
16.4mm
Material
polyamide
Colour
natural
Panel cutout diameter
8mm
Head diameter
13mm
Mounting
push-in
Gross weight9.01 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
A15054
2 in TME stock
Net price for quantities from 1 pcg - 2.50 USDGross price for quantities from 1 pcg - 2.50 USD
Net price for quantities from 10 pcg - 1.67 USDGross price for quantities from 10 pcg - 1.67 USD
Net price for quantities from 40 pcg - 1.50 USDGross price for quantities from 40 pcg - 1.50 USD
Net price for quantities from 100 pcg - 1.34 USDGross price for quantities from 100 pcg - 1.34 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.