+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A15251

Sleeve; 10pcs; Mercedes; OEM: 19982981; L: 13.5mm; polyamide


Manufacturer: ROMIX

Manufacturer part number:
A15251
TME Symbol:
RX-A15251

Specification

Manufacturer
ROMIX
Type of mounting element
sleeve
Quantity in set/package
10pcs.
Application - car brand
Mercedes
OEM number
19982981
Application - clip localisation
Mercedes W 124 body side mouldings
Length
13.5mm
Material
polyamide
Colour
natural
Panel cutout diameter
8mm
Head diameter
17.9mm
Gross weight6.4 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
A15251
13 in TME stock
Net price for quantities from 1 pcg - 2.51 USDGross price for quantities from 1 pcg - 2.51 USD
Net price for quantities from 10 pcg - 1.68 USDGross price for quantities from 10 pcg - 1.68 USD
Net price for quantities from 40 pcg - 1.51 USDGross price for quantities from 40 pcg - 1.51 USD
Net price for quantities from 100 pcg - 1.34 USDGross price for quantities from 100 pcg - 1.34 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts