+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A15690

Moulding clip; 10pcs; Mercedes; OEM: 19884681; polyamide; natural


Manufacturer: ROMIX

Manufacturer part number:
A15690
TME Symbol:
RX-A15690

Specification

Manufacturer
ROMIX
Type of mounting element
moulding clip
Quantity in set/package
10pcs.
Application - car brand
Mercedes
OEM number
19884681
Application - clip localisation
Mercedes W 124 body side mouldings, Mercedes W 201 body side mouldings
Material
polyamide
Colour
natural
Panel cutout diameter
6mm
Gross weight19.36 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
A15690
10 in TME stock
Net price for quantities from 1 pcg - 6.60 USDGross price for quantities from 1 pcg - 6.60 USD
Net price for quantities from 10 pcg - 4.42 USDGross price for quantities from 10 pcg - 4.42 USD
Net price for quantities from 40 pcg - 3.96 USDGross price for quantities from 40 pcg - 3.96 USD
Net price for quantities from 100 pcg - 3.52 USDGross price for quantities from 100 pcg - 3.52 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.