+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | moulding clip | |
Quantity in set/package | 10pcs. | |
Application - car brand | Seat, VW | |
OEM number | 701853585 | |
Application - clip localisation | Seat Altea body side mouldings, Seat Toledo '05-'09 body side mouldings, VW Golf II body side mouldings, VW Jetta II body side mouldings, VW Polo '90-'94 body side mouldings | |
Length | 17mm | |
Material | polyamide | |
Colour | natural | |
Head diameter | 12mm | |
Mounting | push-in |