+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B22088

Rivet; polyamide; black; dismountable,push-in; Ømount.hole: 7.5mm


Manufacturer: ROMIX

Manufacturer part number:
B22088
TME Symbol:
RX-B22088

Specification

Manufacturer
ROMIX
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
7.5mm
Head diameter
20mm
Length
8.8mm
Quantity in set/package
10pcs.
Application - car brand
Mitsubishi, Nissan
Application - clip localisation
Mitsubishi ASX '10 covers under engine, Mitsubishi Galant '96-'06 covers under engine, Mitsubishi Galant '06- bumpers, Mitsubishi Lancer '03-'08 covers under engine, Mitsubishi Lancer '07- covers under engine, Mitsubishi Outlander '06-'12 bumpers, Nissan Almera N15 wheel arches, Nissan Almera N16 wheel arches, Nissan Micra K11 wheel arches, Nissan Micra K12 wheel arches, Nissan Murano '02-'07 wheel arches, Nissan Murano '09- wheel arches, Nissan Navara'04-'13 wheel arches, Nissan Note E11 '06-'13 wheel arches, Nissan Pathfinder R50 '96-'04 wheel arches, Nissan Pathfinder R51 '05-'12 wheel arches, Nissan Patrol Y61 '97-'13 wheel arches, Nissan Primera P10 wheel arches, Nissan Primera P11 wheel arches, Nissan Primera P12 wheel arches, Nissan Qashqai '07-'13 wheel arches, Nissan Sunny'95-'98 wheel arches, Nissan Terrano II'93-'03 wheel arches, Nissan X-trail '01-'07 wheel arches, Nissan X-trail '07-'13 wheel arches
OEM number
155309321, MR328954
Gross weight17.7 g
Certificates
See other products in this category: Plastic rivets ROMIX,
*
B22088
10 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 8.43 USDGross price for quantities from 1 pcg - 8.43 USD
Net price for quantities from 10 pcg - 7.86 USDGross price for quantities from 10 pcg - 7.86 USD
Net price for quantities from 40 pcg - 7.02 USDGross price for quantities from 40 pcg - 7.02 USD
Net price for quantities from 100 pcg - 5.62 USDGross price for quantities from 100 pcg - 5.62 USD