+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B23143

Rivet; polyamide; black; dismountable,push-in; Ømount.hole: 7mm


Manufacturer: ROMIX

Manufacturer part number:
B23143
TME Symbol:
RX-B23143

Specification

Manufacturer
ROMIX
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
7mm
Head diameter
20mm
Length
10.3mm
Quantity in set/package
10pcs.
Application - car brand
Citroën, Fiat, Lexus, Peugeot, Suzuki, Toyota
Application - clip localisation
Citroën C1 wheel arches, Fiat Sedici wheel arches, Peugeot 107 wheel arches, Suzuki Grand Vitara '97-'0 wheel arches, Suzuki Grand Vitara '05- wheel arches, Suzuki Grand Vitara XL7 '07- wheel arches, Suzuki Ignis '03-'08 wheel arches, Suzuki Ignis '00-'06 wheel arches, Suzuki Jimny '98- wheel arches, Suzuki Swift '04-'10 wheel arches, Suzuki SX4'06-'12 wheel arches, Suzuki Vitara'98-'05 wheel arches, Suzuki Wagon R+ wheel arches, Toyota Auris '06-'12 wheel arches, Toyota Avensis '97-'03 wheel arches, Toyota Camry '02-'06 wheel arches, Toyota Hiace '95-'05 wheel arches, Toyota Prius '03-'09 wheel arches
OEM number
0940907332, 6822N2, 71741883, 940907332, 9046707164
Gross weight15.9 g
Certificates
See other products in this category: Plastic rivets ROMIX,
*
B23143
15 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 3.09 USDGross price for quantities from 1 pcg - 3.09 USD
Net price for quantities from 10 pcg - 2.53 USDGross price for quantities from 10 pcg - 2.53 USD
Net price for quantities from 40 pcg - 2.25 USDGross price for quantities from 40 pcg - 2.25 USD