+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ROMIX | |
Type of mounting element | rivet | |
Material | polyamide | |
Colour | black | |
Mounting | push-in | |
Panel cutout diameter | 8mm | |
Head diameter | 20mm | |
Length | 14mm | |
Quantity in set/package | 10pcs. | |
Application - car brand | Citroën, Fiat, Peugeot, Renault | |
Application - clip localisation | Citroën Berlingo '02-'08 wheel arches, Citroën C3 Picasso wheel arches, Citroën C4 wheel arches, Citroën C5 '08- wheel arches, Citroën DS4 wheel arches, Citroën DS5 wheel arches, Fiat Punto EVO covers under engine, Peugeot 207 wheel arches, Peugeot 208 wheel arches, Peugeot 308 '07-'13 wheel arches, Peugeot Kangoo II wheel arches, Peugeot Laguna III wheel arches, Peugeot Laguna II wheel arches, Peugeot Partner '02-'08 wheel arches | |
OEM number | 856553, 51834606, 1609267280 |