+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUREL | |
Type of communications module | RF | |
Kind of module | FM receiver | |
Kind of modulation | FM, FSK | |
Frequency | 433.92MHz | |
Receiver sensitivity | -105dBm | |
Dimensions | 38x17x4mm | |
Current consumption | 5.6mA | |
Part status | Obsolete |