+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX 08 D5F

Connector: HDC; contact insert; female; MIXO MEGABIT; PIN: 8; 10A


Manufacturer: ILME

Manufacturer part number:
RX 08 D5F
TME Symbol:
RX08D5F

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
MIXO MEGABIT
Number of pins
8
Current rating
10A
Rated voltage
50V
Electrical mounting
crimped
Flammability rating
UL94V-0
Width in modules
1
Mechanical durability
10000 cycles
Body material
polycarbonate
Operating temperature
-40...85°C
Connector variant
  • shielded
  • w/o contacts
Gross weight1 g
Certificates
EAN code8015747278836
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
RX 08 D5F
0 in TME stock
Net price for quantities from 10 pcs - 14.81 USDGross price for quantities from 10 pcs - 14.81 USD
Net price for quantities from 20 pcs - 13.16 USDGross price for quantities from 20 pcs - 13.16 USD
Net price for quantities from 50 pcs - 12.10 USDGross price for quantities from 50 pcs - 12.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.