+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | graphical | |
Display resolution | 128x64 | |
Display technology | COG, STN Positive | |
Backgr. colour | grey | |
Dimensions | 60.1x44.5x5.01mm | |
Window dimensions (H x W) | 54.6x32mm | |
Illumination | LED | |
Backlight colour | white | |
Kind of controller | ST7565P | |
Number of pins | 29 | |
Connector pinout layout | 1x29 | |
Tape pitch | 0.5mm | |
Touchpad | none |