+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX12864D3-GHW

Display: LCD; graphical; 128x64; COG,STN Positive; grey; LED; 1x34

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX12864D3-GHW
TME Symbol:
RX12864D3-GHW

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
128x64
Display technology
COG, STN Positive
Backgr. colour
grey
Dimensions
80x54x9.5mm
Window dimensions (H x W)
70.7x38.8mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7565P
Number of pins
34
Connector pinout layout
1x34
Tape pitch
0.5mm
Touchpad
none
Supply voltage
  • 2.7...3.3V DC
Gross weight23.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RX12864D3-GHW
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order