+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | graphical | |
Display resolution | 132x32 | |
Display technology | COG, FSTN Positive | |
Dimensions | 65.4x28.2x9.7mm | |
Window dimensions (H x W) | 58.3x19mm | |
Illumination | LED | |
Backlight colour | white | |
Kind of controller | ST7567A | |
Number of pins | 10 | |
Connector pinout layout | 1x10 | |
Touchpad | none |