+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX2004A-GHW

Display: LCD; alphanumeric; COG,STN Positive; 20x4; grey; LED; 1x13

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX2004A-GHW
TME Symbol:
RX2004A-GHW

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
COG, STN Positive
Number of characters (columns x lines)
20x4
Backgr. colour
grey
Dimensions
74.3x36.4x6mm
Window dimensions (H x W)
60.5x22.2mm
Illumination
LED
Backlight colour
white
Kind of controller
SSD1803AM1Z
Character width
2.45mm
Digit height
4.67mm
Number of pins
13
Connector pinout layout
1x13
Contacts pitch
1.27mm
Supply voltage
  • 2.4...3.6V DC
  • 4.5...5.5V DC
Gross weight21.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS
*
RX2004A-GHW
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tray = 12 pcs