+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | graphical | |
Display resolution | 240x128 | |
Display technology | COG, STN Negative | |
Backgr. colour | blue | |
Dimensions | 98.7x67.7x9.5mm | |
Window dimensions (H x W) | 83.975x44.775mm | |
Illumination | LED | |
Backlight colour | white | |
Kind of controller | UC1608 | |
Number of pins | 23 | |
Connector pinout layout | 1x23 | |
Contacts pitch | 1.27mm | |
Touchpad | none |