+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX240128A-FGN

Display: LCD; graphical; 240x128; COG,FSTN Positive; 96x65x2.9mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX240128A-FGN
TME Symbol:
RX240128A-FGN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
240x128
Display technology
COG, FSTN Positive
Dimensions
96x65x2.9mm
Window dimensions (H x W)
92x53mm
Illumination
none
Kind of controller
UC1608
Number of pins
23
Connector pinout layout
1x23
Contacts pitch
1.27mm
Touchpad
none
Supply voltage
  • 2.7...3.6V DC
Gross weight37.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RX240128A-FGN
0 in TME stock
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 3 pcs - 18.90 USDGross price for quantities from 3 pcs - 18.90 USD
Net price for quantities from 10 pcs - 17.60 USDGross price for quantities from 10 pcs - 17.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.