+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX7F2D 25

Contact; female; gold-plated; 25mm2; turned contacts; 70A


Manufacturer: ILME

Manufacturer part number:
RX7F2D 25
TME Symbol:
RX7F2D25

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Contact plating
gold-plated
Wire cross-section
25mm2
Connector variant
turned contacts
Current rating
70A
Mechanical durability
10000 cycles
Gross weight9 g
Certificates
EAN code8015747181259
See other products in this category: ILME connectors ILME,
*
RX7F2D 25
0 in TME stock
Net price for quantities from 16 pcs - 14.24 USDGross price for quantities from 16 pcs - 14.24 USD
Net price for quantities from 32 pcs - 12.65 USDGross price for quantities from 32 pcs - 12.65 USD
Net price for quantities from 80 pcs - 11.71 USDGross price for quantities from 80 pcs - 11.71 USD
No. of pieces (Multiplicity: 16)
Minimum order quantity: 16.
Multiplicity: 16.