+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RX7M2D 16

Contact; male; gold-plated; 16mm2; turned contacts; 70A


Manufacturer: ILME

Manufacturer part number:
RX7M2D 16
TME Symbol:
RX7M2D16

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Wire cross-section
16mm2
Connector variant
turned contacts
Current rating
70A
Mechanical durability
10000 cycles
Gross weight10 g
Certificates
EAN code8015747181563
See other products in this category: ILME connectors ILME,
*
RX7M2D 16
0 in TME stock
Net price for quantities from 16 pcs - 8.70 USDGross price for quantities from 16 pcs - 8.70 USD
Net price for quantities from 32 pcs - 7.39 USDGross price for quantities from 32 pcs - 7.39 USD
Net price for quantities from 80 pcs - 6.44 USDGross price for quantities from 80 pcs - 6.44 USD
No. of pieces (Multiplicity: 16)
Minimum order quantity: 16.
Multiplicity: 16.