+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RELPOL
Alternative designations: 2617019
Manufacturer | RELPOL | |
Type of contactor | 2-pole installation | |
Max. operating current | 25A | |
Control voltage | 24V AC | |
Contacts configuration | NC x2 + NO x2 | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Manufacturer series | RXC25 | |
Leads | screw terminals | |
Operating temperature | -5...60°C | |
Body dimensions | 81x18x67mm |