+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RXC63-22-A230

Contactor: 4-pole installation; 63A; 230VAC; NC x2 + NO x2; IP20


Manufacturer: RELPOL

Manufacturer part number:
RXC63-22-A230

Alternative designations: 2617032

TME Symbol:
RXC63-22-A230

Specification

Manufacturer
RELPOL
Type of contactor
4-pole installation
Max. operating current
63A
Control voltage
230V AC
Contacts configuration
NC x2 + NO x2
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
RXC63
Leads
screw terminals
Operating temperature
-5...60°C
Body dimensions
85x54x67mm
Gross weight330 g
Certificates
EAN code5900005294235
See other products in this category: Contactors -Installation Modular RELPOL,
See other products from this series.:
*
RXC63-22-A230
0 in TME stock
Net price for quantities from 1 pcs - 35.23 USDGross price for quantities from 1 pcs - 35.23 USD
Net price for quantities from 5 pcs - 32.88 USDGross price for quantities from 5 pcs - 32.88 USD
Net price for quantities from 10 pcs - 30.53 USDGross price for quantities from 10 pcs - 30.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.